JFET N-Channel 40 V 360 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N4093UB

DigiKey Part Number
150-JANTX2N4093UB-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
JANTX2N4093UB
Description
JFET N-CH 40V UB
Customer Reference
Detailed Description
JFET N-Channel 40 V 360 mW Surface Mount UB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
8 mA @ 20 V
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 20V
Resistance - RDS(On)
80 Ohms
Power - Max
360 mW
Operating Temperature
-
Grade
Military
Qualification
MIL-PRF-19500/431
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,77000 €102,77 €
1087,90000 €879,00 €
Manufacturers Standard Package
Unit Price without VAT:102,77000 €
Unit Price with VAT:124,35170 €