Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N758CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N758CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N758CUR-1/TR |
Description | DIODE ZENER 10V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 17 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL758D | Microchip Technology | 0 | 150-CDLL758D-ND | 10,84480 € | Parametric Equivalent |
| CDLL758D/TR | Microchip Technology | 0 | 150-CDLL758D/TR-ND | 11,00310 € | Parametric Equivalent |
| JAN1N758CUR-1 | Microchip Technology | 0 | 1086-20237-ND | 10,01360 € | Parametric Equivalent |
| JAN1N758CUR-1/TR | Microchip Technology | 0 | 150-JAN1N758CUR-1/TR-ND | 10,15870 € | Parametric Equivalent |
| JAN1N758DUR-1 | Microchip Technology | 0 | 1086-20242-ND | 12,53350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,72340 € | 972,34 € |
| Unit Price without VAT: | 9,72340 € |
|---|---|
| Unit Price with VAT: | 11,76531 € |


