Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N6336CUS/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6336CUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6336CUS/TR |
Description | DIODE ZENER 33V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±2% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6336CUS | Microchip Technology | 0 | 150-JAN1N6336CUS-ND | 55,58670 € | Parametric Equivalent |
| JAN1N6336CUS/TR | Microchip Technology | 0 | 150-JAN1N6336CUS/TR-ND | 55,71760 € | Parametric Equivalent |
| JAN1N6336DUS | Microchip Technology | 0 | 150-JAN1N6336DUS-ND | 43,34900 € | Parametric Equivalent |
| JAN1N6336DUS/TR | Microchip Technology | 0 | 150-JAN1N6336DUS/TR-ND | 43,47990 € | Parametric Equivalent |
| JANS1N6336CUS | Microchip Technology | 0 | 150-JANS1N6336CUS-ND | 460,33420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,85460 € | 3.485,46 € |
| Unit Price without VAT: | 34,85460 € |
|---|---|
| Unit Price with VAT: | 42,17407 € |


