JANTX1N6162 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 14,10940 €
Datasheet
Image for JANTX1N6162 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6162

DigiKey Part Number
1086-19729-ND
Manufacturer
Manufacturer Product Number
JANTX1N6162
Description
TVS DIODE 51.7VWM 101.96VC AXIAL
Customer Reference
Detailed Description
101.96V Clamp 14.63A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51.7V
Voltage - Breakdown (Min)
61.37V
Voltage - Clamping (Max) @ Ipp
101.96V
Current - Peak Pulse (10/1000µs)
14.63A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,98660 €1.298,66 €
Unit Price without VAT:12,98660 €
Unit Price with VAT:15,71379 €