
JANTX1N6127AUS | |
|---|---|
DigiKey Part Number | 1086-2562-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6127AUS |
Description | TVS DIODE 56VWM 103.1V B SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 103.1V Clamp 4.8A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6127AUS Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 56V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 71.3V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 103.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6127AUS | Microchip Technology | 0 | 1N6127AUS-ND | 11,36080 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,09630 € | 1.409,63 € |
| Unit Price without VAT: | 14,09630 € |
|---|---|
| Unit Price with VAT: | 17,05652 € |


