Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5418US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5418US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5418US/TR |
Description | DIODE STANDARD 400V 3A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 400 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/411 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5418US | Microchip Technology | 0 | 1086-2091-ND | 55,35960 € | Parametric Equivalent |
| JAN1N5418US/TR | Microchip Technology | 0 | 150-JAN1N5418US/TR-ND | 56,33600 € | Parametric Equivalent |
| JANTX1N5418US | Microchip Technology | 317 | 1086-2453-ND | 65,05000 € | Parametric Equivalent |
| JANTXV1N5418US | Microchip Technology | 0 | 1086-2813-ND | 104,56820 € | Parametric Equivalent |
| JANTXV1N5418US/TR | Microchip Technology | 0 | 150-JANTXV1N5418US/TR-ND | 105,64220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,03880 € | 1.003,88 € |
| Unit Price without VAT: | 10,03880 € |
|---|---|
| Unit Price with VAT: | 12,14695 € |


