JANTX1N4959US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,23252 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,82470 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,04180 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,57500 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,75570 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,24130 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,05380 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,28070 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,03480 €
Datasheet
Zener Diode 11 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4959US

DigiKey Part Number
1086-2394-ND
Manufacturer
Manufacturer Product Number
JANTX1N4959US
Description
DIODE ZENER 11V 5W D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N4959US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,23760 €723,76 €
Unit Price without VAT:7,23760 €
Unit Price with VAT:8,75750 €