Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4372CUR-1 | |
|---|---|
DigiKey Part Number | 1086-17621-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4372CUR-1 |
Description | DIODE ZENER 3V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 29 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 30 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4372CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4372CUR-1/TR-ND | 13,55960 € | Parametric Equivalent |
| JANTX1N4372DUR-1 | Microchip Technology | 0 | 1086-17627-ND | 16,94960 € | Parametric Equivalent |
| JANTX1N4372DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4372DUR-1/TR-ND | 16,92340 € | Parametric Equivalent |
| JANTXV1N4372CUR-1 | Microchip Technology | 0 | 1086-17622-ND | 22,89170 € | Parametric Equivalent |
| JANTXV1N4372CUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4372CUR-1/TR-ND | 23,03570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,41570 € | 1.341,57 € |
| Unit Price without VAT: | 13,41570 € |
|---|---|
| Unit Price with VAT: | 16,23300 € |


