
JANTX1N3645 | |
|---|---|
DigiKey Part Number | 1086-16799-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3645 |
Description | DIODE STD 2000V 250MA S AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 250mA Through Hole S, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/279 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package S, Axial |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 5 V @ 250 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,86870 € | 986,87 € |
| Unit Price without VAT: | 9,86870 € |
|---|---|
| Unit Price with VAT: | 11,94113 € |

