
JANTX1N3293 | |
|---|---|
DigiKey Part Number | 1086-15690-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3293 |
Description | DIODE STANDARD 600V 100A DO205AA |
Customer Reference | |
Detailed Description | Diode 600 V 100A Chassis, Stud Mount DO-205AA (DO-8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 310 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/246 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AA (DO-8) | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |

