Image for JANS2N6988 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS2N6988

DigiKey Part Number
JANS2N6988-ND
Manufacturer
Manufacturer Product Number
JANS2N6988
Description
TRANS 4PNP QUAD 60V 600MA TO-116
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 PNP (Quad) 60V 600mA 400mW Through Hole TO-116
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
4 PNP (Quad)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
400mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/558
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
TO-116
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50159,24600 €7.962,30 €
Unit Price without VAT:159,24600 €
Unit Price with VAT:192,68766 €