Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4468US | |
|---|---|
DigiKey Part Number | 1086-15134-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4468US |
Description | DIODE ZENER 13V 1.5W D5A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 10.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4468US | Microchip Technology | 111 | 1N4468US-ND | 9,09000 € | Parametric Equivalent |
| 1N4468US/TR | Microchip Technology | 0 | 150-1N4468US/TR-ND | 10,07810 € | Parametric Equivalent |
| JAN1N4468CUS | Microchip Technology | 0 | 1086-17755-ND | 23,34980 € | Parametric Equivalent |
| JAN1N4468DUS | Microchip Technology | 0 | 1086-17760-ND | 29,18730 € | Parametric Equivalent |
| JAN1N4468US | Microchip Technology | 0 | 1086-17762-ND | 9,12270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 80,18000 € | 4.009,00 € |
| Unit Price without VAT: | 80,18000 € |
|---|---|
| Unit Price with VAT: | 97,01780 € |



