Bipolar (BJT) Transistor NPN 20 V 360 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N2369AUB

DigiKey Part Number
1086-2328-ND
Manufacturer
Manufacturer Product Number
JAN2N2369AUB
Description
TRANS NPN 20V UB
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 360 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
360 mW
Mfr
Operating Temperature
-65°C ~ 200°C (TJ)
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/317
Transistor Type
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
3-SMD, No Lead
Vce Saturation (Max) @ Ib, Ic
450mV @ 10mA, 100mA
Supplier Device Package
UB
Current - Collector Cutoff (Max)
400nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,88410 €1.688,41 €
Unit Price without VAT:16,88410 €
Unit Price with VAT:20,42976 €