Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6630 | |
|---|---|
DigiKey Part Number | 1086-19991-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6630 |
Description | DIODE STANDARD 900V 1.4A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 900 V 1.4A Through Hole |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 900 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/590 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 900 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6630/TR | Microchip Technology | 0 | 150-JAN1N6630/TR-ND | 11,70110 € | Parametric Equivalent |
| JANTXV1N6630 | Microchip Technology | 0 | 1086-19992-ND | 23,34980 € | Parametric Equivalent |
| JANTXV1N6630/TR | Microchip Technology | 0 | 150-JANTXV1N6630/TR-ND | 23,48070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,57020 € | 1.157,02 € |
| Unit Price without VAT: | 11,57020 € |
|---|---|
| Unit Price with VAT: | 13,99994 € |


