
JAN1N6474 | |
|---|---|
DigiKey Part Number | 1086-2292-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6474 |
Description | TVS DIODE 30.5VWM 47.5VC AXIAL |
Customer Reference | |
Detailed Description | 47.5V Clamp 181A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N6474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.5V | |
Voltage - Breakdown (Min) | 33V | |
Voltage - Clamping (Max) @ Ipp | 47.5V | |
Current - Peak Pulse (10/1000µs) | 181A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/552 | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,27040 € | 1.227,04 € |
| Unit Price without VAT: | 12,27040 € |
|---|---|
| Unit Price with VAT: | 14,84718 € |

