32.03V Clamp 15.58A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6114US

DigiKey Part Number
1086-2176-ND
Manufacturer
Manufacturer Product Number
JAN1N6114US
Description
TVS DIODE 16.7VWM 32.03VC SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
32.03V Clamp 15.58A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JAN1N6114US Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
16.7V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
19.86V
Package / Case
SQ-MELF, B
Voltage - Clamping (Max) @ Ipp
32.03V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
15.58A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,65910 €1.465,91 €
Unit Price without VAT:14,65910 €
Unit Price with VAT:17,73751 €