Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4463C | |
|---|---|
DigiKey Part Number | 1086-17683-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4463C |
Description | DIODE ZENER 8.2V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 3 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 4.92 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4463D | Microchip Technology | 0 | 1086-17687-ND | 22,21110 € | Parametric Equivalent |
| JANTX1N4463D | Microchip Technology | 0 | 1086-17688-ND | 25,09060 € | Parametric Equivalent |
| JANTXV1N4463C | Microchip Technology | 0 | 1086-17684-ND | 26,83130 € | Parametric Equivalent |
| JANTXV1N4463D | Microchip Technology | 0 | 1086-17689-ND | 33,54570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,77410 € | 1.777,41 € |
| Unit Price without VAT: | 17,77410 € |
|---|---|
| Unit Price with VAT: | 21,50666 € |



