Parametric Equivalent

JAN1N4148UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4148UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4148UR-1/TR |
Description | DIODE STD 100V 200MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2.8pF @ 1.5V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/241 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 mA | Supplier Device Package DO-213AA |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4148UR-1 | Microchip Technology | 5.307 | 1086-15206-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | 1,17796 € | 685,57 € |
| Unit Price without VAT: | 1,17796 € |
|---|---|
| Unit Price with VAT: | 1,42533 € |


