
JANTXV1N4100UR-1 | |
|---|---|
DigiKey Part Number | 1086-16980-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4100UR-1 |
Description | DIODE ZENER 7.5V 500MW DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4100UR | Microchip Technology | 0 | 1N4100UR-ND | 3,31137 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,77970 € | 1.177,97 € |
| Unit Price without VAT: | 11,77970 € |
|---|---|
| Unit Price with VAT: | 14,25344 € |


