JAN1N3821AUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,88728 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 101
Unit Price: 4,07000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,02342 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 240
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,64387 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,80092 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,23770 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 30,98040 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 31,11130 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,16070 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,29160 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,87380 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,00470 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,50900 €
Datasheet
Zener Diode 3.3 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3821AUR-1

DigiKey Part Number
1086-16827-ND
Manufacturer
Manufacturer Product Number
JAN1N3821AUR-1
Description
DIODE ZENER 3.3V 1W DO213AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB (MELF, LL41)
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3821AUR-1Microchip Technology01N3821AUR-1-ND3,88728 €Parametric Equivalent
1N3821AUR-1/TRMicrochip Technology101150-1N3821AUR-1/TRCT-ND4,07000 €Parametric Equivalent
1N4728AURMicrochip Technology01N4728AUR-ND3,02342 €Parametric Equivalent
1N4728AUR/TRMicrochip Technology240150-1N4728AUR/TRCT-ND3,14000 €Parametric Equivalent
CDLL4728AE3Microchip Technology0150-CDLL4728AE3-ND2,64387 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,10680 €1.210,68 €
Unit Price without VAT:12,10680 €
Unit Price with VAT:14,64923 €