JAN1N3022B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,21960 €
Datasheet

Similar


onsemi
In Stock: 56.374
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 4.341
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 107.045
Unit Price: 0,04250 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04970 €

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.904
Unit Price: 0,27000 €
Datasheet
Zener Diode 12 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3022B-1

DigiKey Part Number
JAN1N3022B-1-ND
Manufacturer
Manufacturer Product Number
JAN1N3022B-1
Description
DIODE ZENER 12V 1W DO204AL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C (TJ)
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
9 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 9.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3022B-1/TRMicrochip Technology0150-JAN1N3022B-1/TR-ND8,21960 €Parametric Equivalent
1N4742ATRonsemi56.3741N4742AFSCT-ND0,24000 €Similar
BZX85C12-T50Ronsemi4.341BZX85C12-T50RCT-ND0,24000 €Similar
1N4742ARochester Electronics, LLC107.0452156-1N4742A-ND0,04250 €Parametric Equivalent
1N4742A BK TIN/LEADCentral Semiconductor Corp01514-1N4742ABKTIN/LEAD-ND0,04970 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,16720 €816,72 €
Unit Price without VAT:8,16720 €
Unit Price with VAT:9,88231 €