
IS1871SF-202 | |
|---|---|
DigiKey Part Number | 150-IS1871SF-202TR-ND - Tape & Reel (TR) 150-IS1871SF-202CT-ND - Cut Tape (CT) 150-IS1871SF-202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS1871SF-202 |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.402GHz ~ 2.48GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IS1871SF-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 921.6kbps | |
Power - Output | 0dBm | |
Sensitivity | -90dBm | |
Memory Size | 256kB Flash, 32kB ROM, 24kB SRAM | |
Serial Interfaces | ADC, I2C, PWM, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 10mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 25 | 1,71240 € | 42,81 € |
| 100 | 1,54050 € | 154,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,82895 € | 9.144,75 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |

