IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.402GHz ~ 2.48GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS1871SF-102

DigiKey Part Number
150-IS1871SF-102TR-ND - Tape & Reel (TR)
150-IS1871SF-102CT-ND - Cut Tape (CT)
150-IS1871SF-102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS1871SF-102
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.402GHz ~ 2.48GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
IS1871SF-102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
921.6kbps
Power - Output
0dBm
Sensitivity
-90dBm
Memory Size
256kB Flash, 32kB ROM, 24kB SRAM
Serial Interfaces
ADC, I2C, PWM, SPI, UART
GPIO
15
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
13mA
Current - Transmitting
13mA
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,67817 €8.390,85 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,49260 €