
IS1870SF-102 | |
|---|---|
DigiKey Part Number | 150-IS1870SF-102TR-ND - Tape & Reel (TR) 150-IS1870SF-102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IS1870SF-102 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.402GHz ~ 2.48GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IS1870SF-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 921.6kbps | |
Power - Output | 0dBm | |
Sensitivity | -90dBm | |
Memory Size | 256kB Flash, 32kB ROM, 24kB SRAM | |
Serial Interfaces | ADC, I2C, PWM, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 13mA | |
Current - Transmitting | 13mA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 25 | 2,10840 € | 52,71 € |
| 100 | 2,01170 € | 201,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,01165 € | 10.058,25 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |

