
HV2705BD-M936 | |
|---|---|
DigiKey Part Number | HV2705BD-M936TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2705BD-M936 |
Description | IC SWITCH SPST 16-CHAN 48-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 40V ~ 200V |
Manufacturer Microchip Technology | Voltage - Supply, Dual (V±) ±40V ~ 160V |
Packaging Tape & Reel (TR) | -3db Bandwidth 50MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 48-LQFP |
Switch Circuit SPST | Supplier Device Package 48-LQFP (7x7) |
Number of Channels 16 | Base Product Number |
On-State Resistance (Max) 38Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 21,55669 € | 53.891,72 € |
| Unit Price without VAT: | 21,55669 € |
|---|---|
| Unit Price with VAT: | 26,08359 € |

