
HT19LG-G | |
|---|---|
DigiKey Part Number | HT19LG-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HT19LG-G |
Description | IC TELECOM INTERFACE 8SOIC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Switch 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,19408 € | 3.940,46 € |
| Unit Price without VAT: | 1,19408 € |
|---|---|
| Unit Price with VAT: | 1,44484 € |

