Image for GMV2154-GM1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMV2154-GM1

DigiKey Part Number
150-GMV2154-GM1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMV2154-GM1
Description
DIODE VARACTOR 22V SINGLE 0805
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount 0805
Product Attributes
Filter Similar Products
Category
Voltage - Peak Reverse (Max)
22 V
Manufacturer
Microchip Technology
Diode Type
Single
Series
Q @ Vr, F
600 @ 4V, 50MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
1.3pF @ 20V, 1MHz
Package / Case
0805 (2012 Metric)
Capacitance Ratio
4.1
Supplier Device Package
0805
Capacitance Ratio Condition
C4/C20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.