
LXP1004-23-2 | |
|---|---|
DigiKey Part Number | 150-LXP1004-23-2-ND |
Manufacturer | |
Manufacturer Product Number | LXP1004-23-2 |
Description | RF DIODE PIN 20V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 20V 10 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LXP1004-23-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.75pF @ 20V, 1MHz | |
Resistance @ If, F | 600mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,21080 € |

