EX Field Programmable Gate Array (FPGA) IC 41 128 64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX64-PTQ64

DigiKey Part Number
EX64-PTQ64-ND
Manufacturer
Manufacturer Product Number
EX64-PTQ64
Description
IC FPGA 41 I/O 64TQFP
Customer Reference
Detailed Description
EX Field Programmable Gate Array (FPGA) IC 41 128 64-LQFP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
128
Number of I/O
41
Number of Gates
3000
Voltage - Supply
2.3V ~ 2.7V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.