
EVB8742 | |
|---|---|
DigiKey Part Number | EVB8742-ND |
Manufacturer | |
Manufacturer Product Number | EVB8742 |
Description | EVAL BOARD FOR LAN8742 |
Customer Reference | |
Detailed Description | LAN8742 flexPWR™ Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | - | |
Utilized IC / Part | LAN8742 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |




