dsPIC33CK256MC506 Dual-Inline Module (DIM) dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV13F63A

DigiKey Part Number
150-EV13F63A-ND
Manufacturer
Manufacturer Product Number
EV13F63A
Description
DSPIC33CK256MC506 MC DIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
dsPIC33CK256MC506 Dual-Inline Module (DIM) dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
dsPIC
Platform
Utilized IC / Part
dsPIC33CK256MC506
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,43000 €18,43 €
Manufacturers Standard Package
Unit Price without VAT:18,43000 €
Unit Price with VAT:22,30030 €