
ER2055 | |
|---|---|
DigiKey Part Number | 2156-ER2055-ND |
Manufacturer | |
Manufacturer Product Number | ER2055 |
Description | IC EEPROM 512BIT PARALLEL 22DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512bit Parallel 2 µs 22-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200ms | |
Access Time | 2 µs | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 22-DIP |
| Bulk: | 10874 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,33390 € | 259,69 € |
| Unit Price without VAT: | 6,33390 € |
|---|---|
| Unit Price with VAT: | 7,66402 € |


