Similar
Similar
Direct
Direct

EMC1001-1-AFZQ-TR | |
|---|---|
DigiKey Part Number | EMC1001-1-AFZQ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1001-1-AFZQ-TR |
Description | SENSOR DIGITAL -25C-125C SOT6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -25°C ~ 125°C 10 b SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | EMC1001-1-AFZQ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -25°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±3°C) | |
Test Condition | 40°C ~ 85°C (-25°C ~ 125°C) | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |




