
E114 | |
|---|---|
DigiKey Part Number | 427-1053-ND |
Manufacturer | |
Manufacturer Product Number | E114 |
Description | BOARD EVAL FOR QT114 FLUID SENSR |
Customer Reference | |
Detailed Description | Quantum Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |

