
CEC1702Q-S1-I/SX | |
|---|---|
DigiKey Part Number | 150-CEC1702Q-S1-I/SX-ND |
Manufacturer | |
Manufacturer Product Number | CEC1702Q-S1-I/SX |
Description | CEC1702 CRYPTO EMBEDDED CONTROLL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Cryptography Microcontroller IC 84-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CEC1702Q-S1-I/SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Cryptography | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | 480K x 8 | |
Interface | I2C, SPI, UART | |
Number of I/O | 65 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 84-WFBGA | |
Supplier Device Package | 84-WFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 5,61542 € | 1.460,01 € |
| Unit Price without VAT: | 5,61542 € |
|---|---|
| Unit Price with VAT: | 6,79466 € |

