DSPIC33FJ256MC710AT-I/PF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 859
Unit Price: 9,65000 €
Datasheet
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (14x14)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ256MC710AT-I/PF

DigiKey Part Number
150-DSPIC33FJ256MC710AT-I/PFTR-ND - Tape & Reel (TR)
150-DSPIC33FJ256MC710AT-I/PFCT-ND - Cut Tape (CT)
150-DSPIC33FJ256MC710AT-I/PFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33FJ256MC710AT-I/PF
Description
IC MCU 16BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ256MC710AT-I/PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
40 MIPs
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
30K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 24x10/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,97000 €12,97 €
1010,75800 €107,58 €
2510,05200 €251,30 €
1009,46720 €946,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,06383 €8.063,83 €
Manufacturers Standard Package
Unit Price without VAT:12,97000 €
Unit Price with VAT:15,69370 €