dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 28-QFN-S (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 28-QFN-S (6x6)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ16GS502T-I/MM

DigiKey Part Number
DSPIC33FJ16GS502T-I/MMTR-ND - Tape & Reel (TR)
DSPIC33FJ16GS502T-I/MMCT-ND - Cut Tape (CT)
DSPIC33FJ16GS502T-I/MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33FJ16GS502T-I/MM
Description
IC MCU 16BIT 16KB FLASH 28QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 28-QFN-S (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ16GS502T-I/MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x10b; D/A 4x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
40 MIPs
Supplier Device Package
28-QFN-S (6x6)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
28-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6004,93435 €7.894,96 €
Manufacturers Standard Package
Unit Price without VAT:4,93435 €
Unit Price with VAT:5,97056 €