Direct



DSPIC33FJ16GS404T-I/PT | |
|---|---|
DigiKey Part Number | DSPIC33FJ16GS404T-I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ16GS404T-I/PT |
Description | IC MCU 16BIT 16KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ16GS404T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40 MIPs | Supplier Device Package 44-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 44-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33FJ16GS404-I/PT | Microchip Technology | 0 | DSPIC33FJ16GS404-I/PT-ND | 4,27994 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,34537 € | 5.214,44 € |
| Unit Price without VAT: | 4,34537 € |
|---|---|
| Unit Price with VAT: | 5,25790 € |


