


DSPIC33EP512GP506-H/PT | |
|---|---|
DigiKey Part Number | DSPIC33EP512GP506-H/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP512GP506-H/PT |
Description | IC MCU 16BIT 512KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP512GP506-H/PT Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 24K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tray | Data Converters A/D 16x10b/12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 60 MIPs | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 53 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 6,88450 € | 1.101,52 € |
| Unit Price without VAT: | 6,88450 € |
|---|---|
| Unit Price with VAT: | 8,33025 € |

