dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 60 MIPs 32KB (32K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 60 MIPs 32KB (32K x 8) FLASH 28-SOIC
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP32GS502-E/SO

DigiKey Part Number
DSPIC33EP32GS502-E/SO-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP32GS502-E/SO
Description
IC MCU 16BIT 32KB FLASH 28SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 60 MIPs 32KB (32K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
60 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 12x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1623,76944 €610,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,76944 €
Unit Price with VAT:4,56102 €