
DSPIC33CK128MC102-E/2N | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK128MC102-E/2N-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK128MC102-E/2N |
Description | IC MCU 16BIT 128KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 28-UQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UQFN (6x6) | |
Package / Case | 28-UQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 488 | 1,23926 € | 604,76 € |
| Unit Price without VAT: | 1,23926 € |
|---|---|
| Unit Price with VAT: | 1,49950 € |

