



DSPIC33CH512MP208-I/PT | |
|---|---|
DigiKey Part Number | DSPIC33CH512MP208-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CH512MP208-I/PT |
Description | IC MCU 16BIT 584KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 584kB (584k x 8) FLASH, PRAM 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CH512MP208-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH, PRAM |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 64x12b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit Dual-Core | Mounting Type Surface Mount |
Speed 180MHz, 200MHz | Supplier Device Package 80-TQFP (12x12) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 80-TQFP |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | Base Product Number |
Number of I/O 69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 25 | 2,69400 € | 67,35 € |
| 100 | 2,44770 € | 244,77 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |

