



DSPIC33CH256MP206T-I/PT | |
|---|---|
DigiKey Part Number | DSPIC33CH256MP206T-I/PTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33CH256MP206T-I/PT |
Description | IC MCU 16BIT 328KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 328kB (328k x 8) FLASH, PRAM 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CH256MP206T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH, PRAM |
Series | RAM Size 48K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 34x12b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit Dual-Core | Mounting Type Surface Mount |
Speed 180MHz, 200MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,60460 € | 3.125,52 € |
| Unit Price without VAT: | 2,60460 € |
|---|---|
| Unit Price with VAT: | 3,15157 € |

