



DSPIC33CH256MP206-E/MR | |
|---|---|
DigiKey Part Number | DSPIC33CH256MP206-E/MR-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CH256MP206-E/MR |
Description | IC MCU 16BIT 328KB FLASH 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 328kB (328k x 8) FLASH, PRAM 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CH256MP206-E/MR Models |
Category | Program Memory Type FLASH, PRAM |
Mfr | RAM Size 48K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 34x12b; D/A 4x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size 16-Bit Dual-Core | Qualification AEC-Q100 |
Speed 180MHz, 200MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 53 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,77475 € | 665,94 € |
| Unit Price without VAT: | 2,77475 € |
|---|---|
| Unit Price with VAT: | 3,35745 € |

