
DSPIC33AK512MPS206-I/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33AK512MPS206-I/M7-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33AK512MPS206-I/M7 |
Description | 200 MHZ, 512KB FLASH, FUSA-COMPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33AK512MPS206-I/M7 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 64K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 23x12b |
Part Status Active | Oscillator Type Internal |
Core Processor dsPIC33A | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 200MHz | Qualification AEC-Q100 |
Connectivity I2C, QEI, SENT, SPI, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Supplier Device Package 64-VQFN (9x9) |
Number of I/O 45 | Package / Case 64-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 25 | 2,49040 € | 62,26 € |
| 100 | 2,26920 € | 226,92 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,32750 € |

