cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC612RI2A-012P

DigiKey Part Number
DSC612RI2A-012P-ND
Manufacturer
Manufacturer Product Number
DSC612RI2A-012P
Description
2-OUTPUT MEMS CLOCK GEN 5.5296M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LVCMOS MEMS (Silicon) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
MEMS (Silicon)
Frequency - Output 1
5.5296MHz
Frequency - Output 2
10MHz
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.89mm)
Package / Case
6-VFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5601,26316 €707,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,26316 €
Unit Price with VAT:1,52842 €