DSC6112HI2B-250K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet
250 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6112HI2B-250K000

DigiKey Part Number
DSC6112HI2B-250K000-ND
Manufacturer
Manufacturer Product Number
DSC6112HI2B-250K000
Description
MEMS OSC LVCMOS 25PPM 1.6X1.2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bag
Current - Supply (Max)
3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VFLGA
Type
Supplier Device Package
4-VFLGA (1.6x1.2)
Frequency
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC6011HI2B-250K000Microchip Technology0DSC6011HI2B-250K000-ND0,58898 €Parametric Equivalent
DSC6011HI2B-250K000TMicrochip Technology0DSC6011HI2B-250K000T-ND0,58898 €Parametric Equivalent
DSC6111HI2B-250K000Microchip Technology0DSC6111HI2B-250K000-ND0,58898 €Parametric Equivalent
DSC6111HI2B-250K000TMicrochip Technology0DSC6111HI2B-250K000T-ND0,58898 €Parametric Equivalent
DSC6112HI2B-250K000TMicrochip Technology0DSC6112HI2B-250K000T-ND0,58898 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.2000,58898 €706,78 €
Unit Price without VAT:0,58898 €
Unit Price with VAT:0,71267 €