
DSC1500MA3A-PROGB | |
|---|---|
DigiKey Part Number | 150-DSC1500MA3A-PROGBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC1500MA3A-PROGB |
Description | MEMS OSC, BLANK, LVCMOS, 20PPM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) LVCMOS 2.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability ±20ppm |
Series | Frequency Stability (Total) ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 7.5mA |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-VFLGA |
Available Frequency Range 2.3 MHz ~ 170 MHz | Supplier Device Package 4-VFLGA (2x1.6) |
Function Standby (Power Down) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71987 € | 2.159,61 € |
| Unit Price without VAT: | 0,71987 € |
|---|---|
| Unit Price with VAT: | 0,87104 € |

