New at DigiKey
Programmable Oscillator 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1500BA1A-PROG

DigiKey Part Number
150-DSC1500BA1A-PROG-ND
Manufacturer
Manufacturer Product Number
DSC1500BA1A-PROG
Description
MEMS OSC, BLANK, LVCMOS, 50PPM,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Oscillator 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
*
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (5x3.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9360,58091 €543,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,58091 €
Unit Price with VAT:0,70290 €