DSC1123CI5-100.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: 3,24205 €
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: 3,07345 €
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: 3,24205 €
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: 3,07345 €
Datasheet
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1123CI5-100.0000T

DigiKey Part Number
150-DSC1123CI5-100.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1123CI5-100.0000T
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
32mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASTMUPLDE-100.000MHZ-LY-E-TAbracon LLC0ASTMUPLDE-100.000MHZ-LY-E-T-ND3,24205 €Direct
ASTMUPLDE-100.000MHZ-LY-E-T3Abracon LLC0ASTMUPLDE-100.000MHZ-LY-E-T3-ND3,07345 €Direct
ASTMUPLPE-100.000MHZ-LY-E-TAbracon LLC0ASTMUPLPE-100.000MHZ-LY-E-T-ND3,24205 €Direct
ASTMUPLPE-100.000MHZ-LY-E-T3Abracon LLC0ASTMUPLPE-100.000MHZ-LY-E-T3-ND3,07345 €Direct
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,08000 €2,08 €
102,03300 €20,33 €
502,00040 €100,02 €
1.0001,94070 €1.940,70 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,51680 €